16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TQFN
How Smart Healthcare is Changing Lives

MAX8668ETEP+T

DigiKey Part Number
MAX8668ETEP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX8668ETEP+T
Description
IC REG QUAD BUCK/LNR SYNC 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 1.5MHz 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX8668ETEP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
1.5MHz
Voltage/Current - Output 1
0.6V ~ 3.3V, 600mA
Voltage/Current - Output 2
0.6V ~ 3.3V, 1.2A
Voltage/Current - Output 3
3.3V, 300mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,500
Check Lead Time
Marketplace Stock: 6,928 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$46.56487$116,412.18
Manufacturers Standard Package

Other Suppliers on DigiKey

6,928In Stock
Ships from Rochester Electronics, LLC