
MAX8640YELT15+T | |
---|---|
DigiKey Part Number | 505-MAX8640YELT15+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8640YELT15+T |
Description | IC REG BUCK 1.5V 500MA 6UDFN |
Customer Reference | |
Detailed Description | Switching Regulator IC Output |
Datasheet | Datasheet |
EDA/CAD Models | MAX8640YELT15+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Base Product Number |