
MAX8640YELT12+T | |
---|---|
DigiKey Part Number | 505-MAX8640YELT12+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8640YELT12+T |
Description | IC REG BUCK 1.2V 500MA 6UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 500mA 6-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX8640YELT12+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $30.07841 | $75,196.03 |