
MAX861IUA+T | |
---|---|
DigiKey Part Number | 175-MAX861IUA+TTR-ND - Tape & Reel (TR) 175-MAX861IUA+TCT-ND - Cut Tape (CT) 175-MAX861IUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX861IUA+T |
Description | IC REG CHARG PUMP INV 50MA 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX861IUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V, 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 13kHz, 100kHz, 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.85000 | $37.85 |
10 | $28.75500 | $287.55 |
25 | $26.47880 | $661.97 |
100 | $23.98020 | $2,398.02 |
250 | $22.78880 | $5,697.20 |
500 | $22.07084 | $11,035.42 |
1,000 | $21.47965 | $21,479.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $20.85564 | $52,139.10 |