cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX86180ENB+T

DigiKey Part Number
505-MAX86180ENB+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX86180ENB+T
Description
OPTICAL PPG-SENSOR IC WITH HIGH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 Channel AFE 20 Bit 35-WLP (2.61x1.98)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
20
Number of Channels
2
Voltage - Supply, Analog
3.3V
Voltage - Supply, Digital
1.8V
Mounting Type
Surface Mount
Package / Case
35-XFBGA, WLBGA
Supplier Device Package
35-WLP (2.61x1.98)
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$41.15639$102,890.98
Manufacturers Standard Package