
MAX86176EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX86176EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX86176EVKIT# |
Description | EVKIT FOR ULTRA-LOW-POWER, OPTIC |
Customer Reference | |
Detailed Description | MAX86176 - Medical, Electrocardiogram (EKG/ECG) Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Medical, Electrocardiogram (EKG/ECG) | |
Sensing Range | - | |
Interface | I2C, SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MAX86176 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,647.47000 | $1,647.47 |
10 | $1,405.28500 | $14,052.85 |