


MAX86150EFF+T | |
|---|---|
DigiKey Part Number | MAX86150EFF+TTR-ND - Tape & Reel (TR) MAX86150EFF+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX86150EFF+T |
Description | SENSOR - OXIMETER/HEART RATE I2C |
Customer Reference | |
Detailed Description | Oximeter/Heart Rate Sensor I2C Output |
EDA/CAD Models | MAX86150EFF+T Models |
Category | Sensor Type Oximeter/Heart Rate |
Manufacturer Analog Devices Inc./Maxim Integrated | Output Type I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Base Product Number |







