
MAX8614BETD+TCK5 | |
---|---|
DigiKey Part Number | MAX8614BETD+TCK5TR-ND - Tape & Reel (TR) MAX8614BETD+TCK5CT-ND - Cut Tape (CT) MAX8614BETD+TCK5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8614BETD+TCK5 |
Description | IC REG CONV CCD 2OUT 14TDFN |
Customer Reference | |
Detailed Description | - Converter, CCD Voltage Regulator IC 2 Output 14-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Applications | Converter, CCD | |
Voltage - Input | 3V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | Adj up to 24V, Adj down to -16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.77000 | $54.77 |
10 | $42.15500 | $421.55 |
25 | $39.00240 | $975.06 |
100 | $35.53310 | $3,553.31 |
250 | $33.87956 | $8,469.89 |
500 | $32.88242 | $16,441.21 |
1,000 | $32.06182 | $32,061.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $31.19582 | $77,989.55 |