


MAX86141ENP+ | |
---|---|
DigiKey Part Number | MAX86141ENP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX86141ENP+ |
Description | SENSOR - OXIMETER/HEART RATE SPI |
Customer Reference | |
Detailed Description | Oximeter/Heart Rate Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | MAX86141ENP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Oximeter/Heart Rate | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |