
MAX8601ETD+T | |
---|---|
DigiKey Part Number | MAX8601ETD+TTR-ND - Tape & Reel (TR) MAX8601ETD+TCT-ND - Cut Tape (CT) MAX8601ETD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8601ETD+T |
Description | IC BATT CHG LI-ION 1CELL 14TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8601ETD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 14V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.89000 | $40.89 |
10 | $31.17700 | $311.77 |
25 | $28.73840 | $718.46 |
100 | $26.06090 | $2,606.09 |
250 | $24.78376 | $6,195.94 |
500 | $24.01372 | $12,006.86 |
1,000 | $23.38008 | $23,380.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $22.71126 | $56,778.15 |