
MAX8566ETJ+ | |
---|---|
DigiKey Part Number | MAX8566ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8566ETJ+ |
Description | IC REG BUCK ADJ 10A 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX8566ETJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.13V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 4.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.14000 | $136.14 |
10 | $108.01600 | $1,080.16 |
60 | $95.76217 | $5,745.73 |
120 | $92.44625 | $11,093.55 |
300 | $88.94593 | $26,683.78 |
540 | $87.13102 | $47,050.75 |