


MAX8559ETAAG+T | |
---|---|
DigiKey Part Number | MAX8559ETAAG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8559ETAAG+T |
Description | IC REG LINEAR 3.3V/3V 8-TDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8559ETAAG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V, 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 100mA, 0.12V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 290 µA | |
PSRR | 70dB ~ 54dB (10kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |