
MAX8551ETI | |
---|---|
DigiKey Part Number | 2156-MAX8551ETI-ND |
Manufacturer | |
Manufacturer Product Number | MAX8551ETI |
Description | DDR POWER-SUPPLY SOLUTION |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8551ETI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 28V | |
Number of Outputs | 2 | |
Voltage - Output | 1.8V, 2.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |