
MAX8525EEI+ | |
|---|---|
DigiKey Part Number | MAX8525EEI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8525EEI+ |
Description | IC REG CTRLR BUCK 28QSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8525EEI+ Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching 150kHz ~ 1.2MHz |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync Yes |
Output Type PWM Signal | Control Features Current Limit, Enable, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Number of Outputs 4 | Supplier Device Package 28-QSOP |
Output Phases 4 | Base Product Number |

