
MAX8506ETE+ | |
---|---|
DigiKey Part Number | MAX8506ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8506ETE+ |
Description | IC REG CONV WCDMA 1OUT 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, WCDMA Voltage Regulator IC 1 Output 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8506ETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, WCDMA | |
Voltage - Input | 2.6V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.4V ~ 3.4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $33.17220 | $4,975.83 |