
MAX8505EEE+T | |
|---|---|
DigiKey Part Number | MAX8505EEE+TR-ND - Tape & Reel (TR) MAX8505EEE+CT-ND - Cut Tape (CT) MAX8505EEE+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8505EEE+T |
Description | IC REG BUCK ADJ 3A 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8505EEE+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.68V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz, 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QSOP |
Voltage - Input (Min) 2.6V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.33000 | $104.33 |
| 10 | $81.96800 | $819.68 |
| 25 | $76.37760 | $1,909.44 |
| 100 | $70.23460 | $7,023.46 |
| 250 | $69.81304 | $17,453.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $62.55417 | $156,385.42 |

