
MAX823LEUK+T | |
|---|---|
DigiKey Part Number | MAX823LEUK+TTR-ND - Tape & Reel (TR) MAX823LEUK+TCT-ND - Cut Tape (CT) MAX823LEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX823LEUK+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX823LEUK+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.21000 | $64.21 |
| 10 | $49.64100 | $496.41 |
| 25 | $45.99760 | $1,149.94 |
| 100 | $41.98970 | $4,198.97 |
| 250 | $40.88124 | $10,220.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $36.97952 | $92,448.80 |



