
MAX821PUS+T | |
---|---|
DigiKey Part Number | MAX821PUS+TTR-ND - Tape & Reel (TR) MAX821PUS+TCT-ND - Cut Tape (CT) MAX821PUS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX821PUS+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX821PUS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.08000 | $34.08 |
10 | $25.80700 | $258.07 |
25 | $23.73440 | $593.36 |
100 | $21.45590 | $2,145.59 |
250 | $20.36928 | $5,092.32 |
500 | $19.71466 | $9,857.33 |
1,000 | $19.17570 | $19,175.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $17.08140 | $42,703.50 |