
MAX8214BEPE | |
---|---|
DigiKey Part Number | 2156-MAX8214BEPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX8214BEPE |
Description | IC SUPERVISOR MPU VOLT MONITOR |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 5 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8214BEPE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 5 | |
Voltage - Threshold | 5 Adjustable Threshold Voltages | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |