
MAX820TESE+ | |
|---|---|
DigiKey Part Number | MAX820TESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX820TESE+ |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX820TESE+ Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 3.06V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.49000 | $123.49 |
| 10 | $97.57300 | $975.73 |
| 50 | $87.18080 | $4,359.04 |
| 100 | $83.96540 | $8,396.54 |
| 250 | $80.56872 | $20,142.18 |
| 500 | $78.52240 | $39,261.20 |
| 1,000 | $76.83806 | $76,838.06 |

