
MAX8213BESE+ | |
|---|---|
DigiKey Part Number | 505-MAX8213BESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8213BESE+ |
Description | IC SUPERVISOR 5 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 5 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX8213BESE+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout <1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 5 | Supplier Device Package 16-SOIC |
Voltage - Threshold 5 Adjustable Threshold Voltages | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.34000 | $85.34 |
| 10 | $66.61900 | $666.19 |
| 50 | $59.11100 | $2,955.55 |
| 100 | $56.78590 | $5,678.59 |
| 250 | $54.33032 | $13,582.58 |
| 500 | $52.85060 | $26,425.30 |
| 1,000 | $51.63266 | $51,632.66 |

