
MAX4899EETE+T | |
---|---|
DigiKey Part Number | 175-MAX4899EETE+TTR-ND - Tape & Reel (TR) 175-MAX4899EETE+TCT-ND - Cut Tape (CT) 175-MAX4899EETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4899EETE+T |
Description | IC MULTIPLEXER DUAL 3X1 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4899EETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | SP3T | |
Number of Channels | 2 | |
On-State Resistance (Max) | 12Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 425MHz | |
Features | Fault Protection, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.39000 | $57.39 |
10 | $44.24900 | $442.49 |
25 | $40.95960 | $1,023.99 |
100 | $37.34360 | $3,734.36 |
250 | $35.61996 | $8,904.99 |
500 | $34.58080 | $17,290.40 |
1,000 | $33.72553 | $33,725.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $30.48334 | $76,208.35 |