
HAT2173NWS-E | |
---|---|
DigiKey Part Number | 2156-HAT2173NWS-E-ND |
Manufacturer | |
Manufacturer Product Number | HAT2173NWS-E |
Description | MOSFET N-CH 100V 25A |
Customer Reference | |
Detailed Description | Mosfet Array |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |