
MAX79356CAEVK1# | |
---|---|
DigiKey Part Number | MAX79356CAEVK1#-ND |
Manufacturer | |
Manufacturer Product Number | MAX79356CAEVK1# |
Description | EVAL BOARD FOR MAX79356 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX79356 - Power Line Communication/Modem (PLC, PLM) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Power Line Communication/Modem (PLC, PLM) | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | MAX79356 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17,081.81000 | $17,081.81 |