
MAX791ESE+T | |
---|---|
DigiKey Part Number | 175-MAX791ESE+TTR-ND - Tape & Reel (TR) 175-MAX791ESE+TCT-ND - Cut Tape (CT) 175-MAX791ESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX791ESE+T |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX791ESE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $155.83000 | $155.83 |
10 | $124.16300 | $1,241.63 |
25 | $116.24240 | $2,906.06 |
100 | $107.54280 | $10,754.28 |
250 | $103.39588 | $25,848.97 |
500 | $100.89666 | $50,448.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $96.66821 | $241,670.52 |