
MAX77985AEFD+ | |
|---|---|
DigiKey Part Number | 505-MAX77985AEFD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77985AEFD+ |
Description | 19VIN, 3.5/5.5AOUT 1-CELL LI-ION |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-FC2QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77985AEFD+ Models |
Category | Charge Current - Max 3.5A |
Manufacturer Analog Devices Inc./Maxim Integrated | Battery Pack Voltage 12V (Max) |
Packaging Tray | Voltage - Supply (Max) 19V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 32-PowerUFQFN |
Programmable Features Current, Timer, Voltage | Supplier Device Package 32-FC2QFN (4x4) |
Fault Protection Over Current, Over Temperature, Over-Under Voltage, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.10000 | $48.10 |
| 10 | $36.82400 | $368.24 |
| 25 | $34.00400 | $850.10 |
| 100 | $30.89890 | $3,089.89 |
| 490 | $28.55059 | $13,989.79 |
| 980 | $27.81224 | $27,256.00 |
| 1,470 | $27.44247 | $40,340.43 |
| 2,940 | $26.90036 | $79,087.06 |


