49-WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77962EWJ06+T

DigiKey Part Number
175-MAX77962EWJ06+TTR-ND - Tape & Reel (TR)
175-MAX77962EWJ06+TCT-ND - Cut Tape (CT)
175-MAX77962EWJ06+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX77962EWJ06+T
Description
IC BATT CHG LI-ION 2CELL 49WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 49-WLP (3.46x3.46)
Datasheet
 Datasheet
EDA/CAD Models
MAX77962EWJ06+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
2
Current - Charging
Constant - Programmable
Programmable Features
I²C or Resistor
Fault Protection
Over Current, Over-Under Voltage
Charge Current - Max
3.2A
Battery Pack Voltage
7.6V
Voltage - Supply (Max)
23V
Interface
I2C, SMBus
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
49-WFBGA, WLBGA
Supplier Device Package
49-WLP (3.46x3.46)
Base Product Number
In-Stock: 1,097
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$51.98000$51.98
10$39.92200$399.22
25$36.91000$922.75
100$33.59860$3,359.86
250$32.02028$8,005.07
500$31.06878$15,534.39
1,000$30.28553$30,285.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$29.64101$59,282.02
Manufacturers Standard Package