52-WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77950EWW+T

DigiKey Part Number
MAX77950EWW+TTR-ND - Tape & Reel (TR)
MAX77950EWW+TCT-ND - Cut Tape (CT)
MAX77950EWW+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX77950EWW+T
Description
IC WIRELESS POWER RECEIVER 52WLP
Customer Reference
Detailed Description
Wireless Power Receiver PMIC 54-WLP (2.64x3.84)
Datasheet
 Datasheet
EDA/CAD Models
MAX77950EWW+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Applications
Wireless Power Receiver
Current - Supply
5mA
Voltage - Supply
3V ~ 20V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
52-WFBGA, WLBGA
Supplier Device Package
54-WLP (2.64x3.84)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 45,000
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$21.11012$52,775.30
Manufacturers Standard Package