
MAX77958DEWV+ | |
---|---|
DigiKey Part Number | 175-MAX77958DEWV+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77958DEWV+ |
Description | USB TYPE C CC/PD IC |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 30-WLP (2.62x3.07) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77958DEWV+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Applications | USB, Type-C Controller | |
Current - Supply | 192µA | |
Voltage - Supply | 2.6V ~ 20V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.62x3.07) |