
MAX77839AEWL+T | |
---|---|
DigiKey Part Number | 175-MAX77839AEWL+TTR-ND - Tape & Reel (TR) 175-MAX77839AEWL+TCT-ND - Cut Tape (CT) 175-MAX77839AEWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77839AEWL+T |
Description | LOW IQ BUCK-BOOST CONVERTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | - Converter, Battery Powered Devices Voltage Regulator IC 1 Output 15-WLP (2.07x1.51) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77839AEWL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Battery Powered Devices | |
Voltage - Input | 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 2.3V ~ 5.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, WLBGA | |
Supplier Device Package | 15-WLP (2.07x1.51) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.78000 | $17.78 |
10 | $13.13800 | $131.38 |
25 | $11.97920 | $299.48 |
100 | $10.70570 | $1,070.57 |
250 | $10.09936 | $2,524.84 |
500 | $9.73384 | $4,866.92 |
1,000 | $9.43297 | $9,432.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.11533 | $22,788.33 |
5,000 | $8.92388 | $44,619.40 |
7,500 | $8.82800 | $66,210.00 |