30-WFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-WFBGA, WLBGA
First Look Episode 4: MAX77650/MAX77651
SIMO Technology Overview using the MAX77650 PMIC

MAX77651AEWV+

DigiKey Part Number
MAX77651AEWV+-ND
Manufacturer
Manufacturer Product Number
MAX77651AEWV+
Description
IC BATT CHG LI-ION 1CELL 30WLP
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 30-WLP (2.75x2.15)
Datasheet
 Datasheet
EDA/CAD Models
MAX77651AEWV+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Voltage
Fault Protection
Over Temperature
Charge Current - Max
300mA
Battery Pack Voltage
4.6V (Max)
Voltage - Supply (Max)
5.5V
Interface
GPIO, I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-WFBGA, WLBGA
Supplier Device Package
30-WLP (2.75x2.15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types