20-WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-WLP
Wristband Health Monitoring Demo with MAX86141
First Look Episode 8: MAX86141

MAX86141ENP+T

DigiKey Part Number
MAX86141ENP+TTR-ND - Tape & Reel (TR)
MAX86141ENP+TCT-ND - Cut Tape (CT)
MAX86141ENP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX86141ENP+T
Description
SENSOR - OXIMETER/HEART RATE SPI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Oximeter/Heart Rate Sensor SPI Output
Datasheet
 Datasheet
EDA/CAD Models
MAX86141ENP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Oximeter/Heart Rate
Output Type
SPI
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,910
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$73.10000$73.10
5$66.10200$330.51
10$63.49300$634.93
25$60.37680$1,509.42
50$58.24460$2,912.23
100$56.28960$5,628.96
500$52.35272$26,176.36
1,000$50.88553$50,885.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$45.17310$112,932.75
Manufacturers Standard Package