
MAX77643CANA+T | |
---|---|
DigiKey Part Number | 505-MAX77643CANA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77643CANA+T |
Description | ULTRA-LOW POWER PMIC FEATURING S |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 25-WLP (2.06x2.06) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77643CANA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 28µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-XFBGA, WLBGA | |
Supplier Device Package | 25-WLP (2.06x2.06) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $25.00003 | $62,500.07 |