MAX793SESE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 78
Unit Price: $218.41000
Datasheet
MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX793SESE

DigiKey Part Number
MAX793SESE-ND
Manufacturer
Manufacturer Product Number
MAX793SESE
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX793SESE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
2.925V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes