Data Acquisition System (DAS), ADC 12 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX186AEWP+T

DigiKey Part Number
MAX186AEWP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX186AEWP+T
Description
IC DAS/ADC/DAC SPECIAL 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 12 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX186AEWP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
MICROWIRE™, QSPI™, Serial, SPI™
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage Supply Source
Dual ±
Packaging
Tape & Reel (TR)
Voltage - Supply
±5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Data Acquisition System (DAS), ADC
Mounting Type
Surface Mount
Number of Channels
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Resolution (Bits)
12 b
Supplier Device Package
20-SOIC
Sampling Rate (Per Second)
133k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$512.36552$512,365.52
Manufacturers Standard Package