
MAX750ACSA+T | |
|---|---|
DigiKey Part Number | MAX750ACSA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX750ACSA+T |
Description | IC REG BUCK ADJ 450MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.22V 1 Output 450mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX750ACSA+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 11V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 170kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 11V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $51.40411 | $128,510.28 |

