8 SOIC EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7452ESA+

DigiKey Part Number
MAX7452ESA+-ND
Manufacturer
Manufacturer Product Number
MAX7452ESA+
Description
IC VIDEO CONDITIONER 8SOIC
Customer Reference
Detailed Description
Video Conditioner IC 8-SOIC-EP Package
Datasheet
 Datasheet
EDA/CAD Models
MAX7452ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Conditioner
Applications
Professional Video
Standards
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types