
MAX742EWP+ | |
|---|---|
DigiKey Part Number | MAX742EWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX742EWP+ |
Description | IC REG CTRLR BOOST 20SOIC |
Customer Reference | |
Detailed Description | Boost Regulator Positive or Negative Output Step-Up DC-DC Controller IC 20-SOIC |
EDA/CAD Models | MAX742EWP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive or Negative | |
Topology | Boost | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 10V | |
Frequency - Switching | 100kHz, 200kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

