
MAX7423EUA+ | |
---|---|
DigiKey Part Number | MAX7423EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7423EUA+ |
Description | IC FILTER 45KHZ LOWPASS 8UMAX |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bessel, Low Pass Switched Capacitor Filter IC Bessel, Low Pass Switched Capacitor 5th Order 45kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7423EUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 45kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.44000 | $72.44 |
10 | $56.27400 | $562.74 |
50 | $49.79540 | $2,489.77 |
100 | $47.78920 | $4,778.92 |
250 | $45.67180 | $11,417.95 |
500 | $44.39566 | $22,197.83 |
1,000 | $43.34518 | $43,345.18 |