
MAX5500BGAP+ | |
---|---|
DigiKey Part Number | MAX5500BGAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5500BGAP+ |
Description | IC DAC 12BIT V-OUT 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5500BGAP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.12000 | $87.12 |
10 | $68.13500 | $681.35 |
66 | $59.51106 | $3,927.73 |
132 | $57.32833 | $7,567.34 |
264 | $55.53186 | $14,660.41 |
528 | $54.05326 | $28,540.12 |
1,056 | $52.83616 | $55,794.98 |