
MAX7407CSA+T | |
---|---|
DigiKey Part Number | MAX7407CSA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7407CSA+T |
Description | IC FILTER 10KHZ LOWPASS 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Elliptic, Low Pass Switched Capacitor Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 10kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX7407CSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 10kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $45.58333 | $113,958.32 |