Filter IC Bessel, Low Pass Switched Capacitor 8th Order 5kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7405ESA+

DigiKey Part Number
505-MAX7405ESA+-ND
Manufacturer
Manufacturer Product Number
MAX7405ESA+
Description
IC FILTER LOWPASS 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Bessel, Low Pass Switched Capacitor 8th Order 5kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX7405ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Bessel, Low Pass Switched Capacitor
Frequency - Cutoff or Center
5kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 6,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$94.71000$94.71
10$74.17400$741.74
25$69.04400$1,726.10
100$63.39930$6,339.93
300$60.25127$18,075.38
500$59.08742$29,543.71
1,000$57.75291$57,752.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.