
MAX7403CSA+T | |
|---|---|
DigiKey Part Number | MAX7403CSA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7403CSA+T |
Description | IC FILTER 10KHZ LOWPASS 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 10kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX7403CSA+T Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Filter Type Elliptic, Low Pass Switched Capacitor | Supplier Device Package 8-SOIC |
Frequency - Cutoff or Center 10kHz | Base Product Number |
Number of Filters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $58.87416 | $147,185.40 |

