
MAX738AEWE+ | |
|---|---|
DigiKey Part Number | MAX738AEWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX738AEWE+ |
Description | IC REG BUCK 5V 750MA 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 750mA 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX738AEWE+ Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 160kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Voltage - Input (Min) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.98000 | $117.98 |
| 10 | $93.02600 | $930.26 |
| 46 | $83.46609 | $3,839.44 |
| 138 | $78.71964 | $10,863.31 |
| 276 | $76.39681 | $21,085.52 |
| 506 | $74.70549 | $37,800.98 |
| 1,012 | $73.09328 | $73,970.40 |

