
MAX7369EUP+ | |
---|---|
DigiKey Part Number | MAX7369EUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7369EUP+ |
Description | IC MULTIPLEXER DUAL 4X1 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Switch IC 1 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7369EUP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | I2C | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 24Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.04000 | $37.04 |
10 | $28.11200 | $281.12 |
74 | $23.88176 | $1,767.25 |
148 | $22.88993 | $3,387.71 |
296 | $22.07345 | $6,533.74 |
518 | $21.52097 | $11,147.86 |
1,036 | $20.94679 | $21,700.87 |
2,516 | $20.35758 | $51,219.67 |