
MAX735ESA+T | |
|---|---|
DigiKey Part Number | MAX735ESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX735ESA+T |
Description | IC REG BUCK BST -5V 275MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Fixed -5V 1 Output 275mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX735ESA+T Models |
Category | Voltage - Input (Max) 6.2V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 160kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $56.10384 | $140,259.60 |




