24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7359ETG+T

DigiKey Part Number
175-MAX7359ETG+TTR-ND - Tape & Reel (TR)
175-MAX7359ETG+TCT-ND - Cut Tape (CT)
175-MAX7359ETG+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX7359ETG+T
Description
IC INTERFACE SPECIALIZED 24TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cell Phones, PDA, Players Interface 24-TQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
MAX7359ETG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Cell Phones, PDA, Players
Interface
I2C
Voltage - Supply
1.65V ~ 3.6V
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (3.5x3.5)
Mounting Type
Surface Mount
Base Product Number
In-Stock: 2,292
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$91.14000$91.14
10$71.38600$713.86
25$66.43680$1,660.92
100$61.00030$6,100.03
250$58.40812$14,602.03
500$56.84574$28,422.87
1,000$55.56014$55,560.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$50.80556$127,013.90
Manufacturers Standard Package