
MAX7357ETG+ | |
---|---|
DigiKey Part Number | 505-MAX7357ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7357ETG+ |
Description | IC MULTIPLEXER 8X1 24TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I2C Switch IC 1 Channel 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7357ETG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | I2C | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 24Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.14000 | $63.14 |
10 | $48.83100 | $488.31 |
75 | $42.01080 | $3,150.81 |
150 | $40.42607 | $6,063.91 |
300 | $39.12130 | $11,736.39 |
525 | $38.23855 | $20,075.24 |
1,050 | $37.32110 | $39,187.15 |