
MAX7327AATG+ | |
---|---|
DigiKey Part Number | MAX7327AATG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7327AATG+ |
Description | IC XPNDR 400KHZ I2C 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 4 I2C 400 kHz 24-TQFN-EP (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7327AATG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 4 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 20mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN-EP (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.41000 | $45.41 |
10 | $34.71600 | $347.16 |
86 | $29.37628 | $2,526.36 |
172 | $28.23674 | $4,856.72 |
258 | $27.66628 | $7,137.90 |
516 | $26.82928 | $13,843.91 |
1,032 | $26.14058 | $26,977.08 |
2,580 | $25.41346 | $65,566.73 |