24 QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7325AEG/V+

DigiKey Part Number
505-MAX7325AEG/V+-ND
Manufacturer
Manufacturer Product Number
MAX7325AEG/V+
Description
IC XPNDR 400KHZ I2C 24QSOP
Customer Reference
Detailed Description
I/O Expander 16 (8 Output Only) I2C 400 kHz 24-QSOP
EDA/CAD Models
MAX7325AEG/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Number of I/O
16 (8 Output Only)
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
20mA
Clock Frequency
400 kHz
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,450
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types